Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101105
Order Code2965266
Product RangeWE-WPCC Series
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč314.002 |
5+ | Kč302.465 |
10+ | Kč290.677 |
20+ | Kč281.899 |
40+ | Kč272.870 |
66+ | Kč264.092 |
Price for:Each
Minimum: 1
Multiple: 1
Kč314.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101105
Order Code2965266
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance3.3µH
Inductance Tolerance± 10%
DC Resistance Max0.09ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)6A
Self Resonant Frequency20MHz
Quality Factor30@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height2.8mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
6A
Quality Factor
30@125kHz
Product Length
-
Product Height
2.8mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
3.3µH
DC Resistance Max
0.09ohm
No. of Layers
1 Layer
Self Resonant Frequency
20MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002424
Product traceability