Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101214
Order Code2965267
Product RangeWE-WPCC Series
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč180.325 |
3+ | Kč171.046 |
5+ | Kč164.776 |
10+ | Kč158.506 |
20+ | Kč151.232 |
50+ | Kč143.959 |
Price for:Each
Minimum: 1
Multiple: 1
Kč180.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101214
Order Code2965267
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance26µH
Inductance Tolerance± 10%
DC Resistance Max0.52ohm
No. of Coils1 Coil
No. of Layers3 Layers
Saturation Current (Isat)-
Self Resonant Frequency11MHz
Quality Factor25@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height0.8mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
25@125kHz
Product Length
-
Product Height
0.8mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
26µH
DC Resistance Max
0.52ohm
No. of Layers
3 Layers
Self Resonant Frequency
11MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097
Product traceability