Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,583.440 |
Product Information
Product Overview
15W wireless power development kit with high efficiency power transfer demonstrates the advantages of wireless power and to give developers the opportunity to test and integrate a wireless power solution to their application. A key new feature of this plug & play wireless power solution is support for bi-directional data communication between transmitter and receiver. The wireless power kit includes an intuitive Renesas Electronics I2C Lite GUI for data analysis and enables device authentication for data security. Typical applications include smartphones, tablets, portable devices used in a clean area where connectors pose a risk of polluting e.g. medical facilities and (industrial) clean rooms, devices with a large number of mating cycles to avoid connector damage, headsets and portable media players.
- Up to 15W of power transfer
- Supports bi-directional data communication
- Enables device authentication and system data transfer
- High efficiency power transfer
- Flexibility to program key parameters to meet custom requirements
- WPC 1.2-compliant
Contents
Transmitter module, Receiver module, LED load module.
Technical Specifications
Integrated Device Technology
Wireless Communication
-
-
Development Kit WPCC
P9242-RBNDGI8/P9221-R3AHGI8
Wireless Power Transmitter & Receiver
-
Dev Board P9242-RBNDGI8/P9221-R3AHGI8
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate