Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760802112
Order Code2114251
Product RangeWE-PFC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč261.334 |
3+ | Kč226.723 |
5+ | Kč220.704 |
10+ | Kč214.685 |
20+ | Kč203.650 |
50+ | Kč193.868 |
Price for:Each
Minimum: 1
Multiple: 1
Kč261.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760802112
Order Code2114251
Product RangeWE-PFC Series
Technical Datasheet
Power Rating150W
Product RangeWE-PFC Series
DC Current Rating800mA
Primary Inductance375µH
DC Resistance Max0.36ohm
Turns Ratio75:7
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
150W
DC Current Rating
800mA
DC Resistance Max
0.36ohm
SVHC
No SVHC (21-Jan-2025)
Product Range
WE-PFC Series
Primary Inductance
375µH
Turns Ratio
75:7
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
Product traceability