Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439344047
Order Code3953393
Product RangeWE-XHMA Series
Technical Datasheet
811 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.526 |
50+ | Kč68.218 |
100+ | Kč63.954 |
250+ | Kč55.678 |
500+ | Kč50.662 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč86.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439344047
Order Code3953393
Product RangeWE-XHMA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeWE-XHMA Series
Inductor Case / Package-
Power Inductor Case6.65mm x 6.45mm x 2.4mm
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Power Inductor Case
6.65mm x 6.45mm x 2.4mm
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
DC Resistance Max
0.031ohm
Product Length
6.65mm
Product Height
2.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069
Product traceability