Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No861011
Order Code4257179
Product RangeWCAP-AIG8 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,731.152 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč3,731.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No861011
Order Code4257179
Product RangeWCAP-AIG8 Series
Technical Datasheet
Kit Contents47µF to 560µF Snap-In Aluminium Electrolytic Capacitors
Product RangeWCAP-AIG8 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
861011 is a WCAP-AIG8 aluminium electrolytic capacitor design kit. Application includes filtering, smoothing, energy storage, e.g. personal and industrial computer power supply, server power supply, drive circuit, DC/AC inverter.
- General purpose (slim line) 85°C
Technical Specifications
Kit Contents
47µF to 560µF Snap-In Aluminium Electrolytic Capacitors
SVHC
No SVHC (21-Jan-2025)
Product Range
WCAP-AIG8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5859
Product traceability