Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885390
Order Code4261554
Product RangeWCAP-CSRF Series
3 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,765.641 |
5+ | Kč4,893.610 |
10+ | Kč4,585.376 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč5,765.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885390
Order Code4261554
Product RangeWCAP-CSRF Series
Kit Contents0.2pF to 33pF WCAP-CSRF Series High Frequency Multilayer Ceramic Capacitors
Product RangeWCAP-CSRF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
885390 is a WCAP-CSRF high frequency MLCCs design kit. It is ideal for high frequency and antenna matching applications.
- Capacitance range from 0.2pF to 33pF
- Available case sizes are 0201, 0402
Contents
885392004001, 885392005001, 885392005002, 885392005003, 885392004002, 885392004003, 885392005004, 885392005005, 885392005006, 885392004004, 885392004005, 885392005007, 885392005008, 885392005009, 885392004006, 885392004007, 885392005010, 885392005011, 885392004008, 885392005012, 885392004009, 885392005013, 885392004010, 885392005014, 885392004011 WCAP-CSRF capacitors.
Technical Specifications
Kit Contents
0.2pF to 33pF WCAP-CSRF Series High Frequency Multilayer Ceramic Capacitors
SVHC
No SVHC (21-Jan-2025)
Product Range
WCAP-CSRF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3498
Product traceability