Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774100360R
Order Code2438014
Product RangeWA_SMSI
Technical Datasheet
401 In Stock
350 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.404 |
25+ | Kč43.138 |
50+ | Kč38.874 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč48.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774100360R
Order Code2438014
Product RangeWA_SMSI
Technical Datasheet
Spacer MaterialSteel
Standoff MaterialSteel
Overall Length10mm
Outer Diameter6mm
Thread Size - Imperial-
Standoff TypeRound Female
Inner Diameter4.2mm
Spacer TypeRound
Body Length10mm
Product RangeWA_SMSI
SVHCLead (21-Jan-2025)
Product Overview
The 9774100360R is a M3 female WA-SMSI SMT Round Spacer made of steel (11SMnPb30) with tin plated finish.
- 0.5Nm Tightening torque
- 150µm Solder cream thickness
Applications
Industrial
Technical Specifications
Spacer Material
Steel
Overall Length
10mm
Thread Size - Imperial
-
Inner Diameter
4.2mm
Body Length
10mm
SVHC
Lead (21-Jan-2025)
Standoff Material
Steel
Outer Diameter
6mm
Standoff Type
Round Female
Spacer Type
Round
Product Range
WA_SMSI
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00179