Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67,189.320 |
Product Information
Product Overview
XCKU060-1FFVA1156C is a Kintex™ UltraScale FPGA. Kintex™ UltraScale FPGA is a high-performance with a focus on price/performance, using both monolithic and stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost. The family is ideal for packet processing in 100G networking and data centre applications as well as DSP-intensive processing needed in next- generation medical imaging, 8k4k video, and heterogeneous wireless infrastructure.
- Slowest speed grade (-1) with 0 to 85°C temperature range
- 725,550 system logic cells, 663,360CLB flip flops
- 331,680 CLB LUTs
- 9.1Mb maximum distributed RAM
- 1,080 block RAM blocks and 38.0Mb block RAM
- 12 CMTs (1 MMCM, 2 PLLs) and 48 I/O DLLs
- 520 maximum HP I/Os, 104 maximum HR I/Os
- 2,760 DSP slices and 3 PCIe Gen3 x8
- 32 GTH 16.3 Gb/s transceivers
- Available in 1156 pin FCBGA package
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
1
-
0°C
Kintex UltraScale XCKU060
MSL 4 - 72 hours
MMCM, PLL
922mV
3.3V
520I/O's
725550Macrocells
630MHz
725550Logic Cells
1156Pins
520I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
979mV
Kintex UltraScale
FCBGA
725550
1
38000Kbit
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate