Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč524.924 |
10+ | Kč453.697 |
25+ | Kč423.601 |
50+ | Kč409.807 |
100+ | Kč401.531 |
Product Information
Product Overview
XS1-U8A-128-FB217-I10 is a XS1-U series is a comprehensive range of 32bit multicore microcontroller that brings the low latency and timing determinism of the xCORE architecture to mainstream embedded applications. Unlike conventional microcontrollers, xCORE multicore microcontrollers execute multiple real-time tasks simultaneously. Devices consist of one or more xCORE tiles, each containing between four and eight independent xCORE logical processors. Each logical core can execute computational code, advanced DSP code, control software (including logic decisions and executing a state machine) or software that handles I/O. Because xCORE multicore microcontrollers are completely deterministic, user can write software to implement functions that traditionally require dedicated hardware. User can simulate your program like hardware, and perform static timing analysis using the xTIMEcomposer development tools.
- Up to 500 MIPS shared between up to 8 real-time logical cores across two tiles
- Guaranteed throughput of 1/4 of tile MIPS, 16x32bit dedicated registers
- 32x32-64-bit MAC instructions for DSP, arithmetic and user-definable cryptographic functions
- USB PHY, fully compliant with USB 2.0 specification
- 12b 1MSPS 4-channel SAR analogue-to-digital converter
- 1 x LDO, 2 x DC-DC converters and power management unit
- Crystal oscillator, 20MHz/31KHz silicon oscillators
- 73 general-purpose I/O pins, configurable as input or output
- Port sampling rates of up to 60MHz with respect to an external clock
- 217-pin BG217 package, ambient temperature range from 0 to 70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
xCORE Family XS1-U Series Microcontrollers
32 bit
-
FBGA
SPI, USB
8Channels
4.5V
-40°C
Surface Mount
XS1-U
xCORE
500MHz
217Pins
73I/O's
128KB
12Bit
5.5V
85°C
xCORE
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate