Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,613.777 |
5+ | Kč3,559.604 |
10+ | Kč3,505.432 |
Product Information
Product Overview
A series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). No external components or minimum load are required. A separate high impedance control pin is standard and is designed for external error amplifier and/or DAC control in closed or open loop systems. Or simply connect the control pin to the + input for proportional input to output operation. These component-sized converters are ideal for applications requiring minimal size and weight. Application includes avalanche photo diodes, photo multiplier tubes, electrophoresis, capacitor charging, sustaining ion pumps, piezo devices, handheld instruments. Approved by IEC/UL/CSA/EN 62368.
- Input voltage is 12VDC, output voltage ranges from 0 to +1000VDC
- Output is directly proportional to the input voltage
- Input to output isolation is 500V
- Short circuit protection
- No minimum load
- 3 year warranty
- Dimension (H x W) is 6.35 x 11.43mm
Technical Specifications
Proportional
1 Output
1W
1kV
Through Hole
0V
700mV
DIP
Through Hole
6.35mm
No SVHC (15-Jan-2018)
Positive Output
Adjustable
1W
1mA
1mA
1kV
12V
A Series
11.43mm
23.37mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate