Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,735.754 |
5+ | Kč14,293.594 |
10+ | Kč13,851.684 |
50+ | Kč13,262.053 |
100+ | Kč12,135.209 |
Product Information
Product Overview
CCH600 series is baseplate cooled, enclosed, chassis mount AC-DC power supply. A rugged, baseplate cooled AC-DC power supply in an enclosed chassis mount case with industrial and MIL-STD 461E EMC compliance. Features include a 5V 0.5A standby output, current sharing and remote monitoring for over temperature and power fail, an inhibit function also allows remote switching to control the output on/off. The baseplate cooling enables the CCH600 to operate in conditions requiring a sealed enclosure with the heat transferred out through the equipment casing. Safety approvals are IEC60950-1 CB report, UL60950-1, EN60950-1, IEC62368-1, EN62368-1.
- 3 year warranty
- Robustly protected for overtemperature, overvoltage, overload and short circuit
- Output power is 603W
- Output voltage is 48VDC
- Output current is 12.5A
- Input voltage is 90-264VAC
- Input frequency is 47-400Hz (safety approvals cover frequency 47-63Hz)
- Continuous, approximately constant current short circuit protection
- Efficiency is 89% typical
- Operating temperature is -40˚C to +85˚C baseplate
Technical Specifications
ITE
603W
12.5A
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
48VDC
-
-
-
90V AC to 264V AC
CCH Series
Alternatives for CCH600PS48
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate