Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDDC1524S05
Order Code2475872
Product RangeDDC15 Series
Technical Datasheet
116 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,225.910 |
5+ | Kč1,189.294 |
10+ | Kč1,152.426 |
50+ | Kč1,103.520 |
100+ | Kč1,030.036 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,225.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDDC1524S05
Order Code2475872
Product RangeDDC15 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max13.5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width18mm
Height91mm
Depth56.5mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDDC15 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The DDC15 is a DIN rail mount DC/DC Converter module designed to offer additional voltages in AC input DIN rail power systems, provide isolated outputs and noise immunity or support battery powered or battery backed applications. With a 4:1 wide input range the DDC series converter can be supplied by both a 12V and 24V nominal input and offer output voltages between 5V and 24VDC.
- 4:1 Input Range
- Outputs from 3.3V to 24V
- Low Profile Design
- Ambient Operating Temperature -40°C to 70°C
- 1500VDC Isolation
- Class B Conducted & Radiated Emissions
- High Efficiency, up to 85%
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
13.5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
18mm
Depth
56.5mm
Input Voltage DC Max
36V
SVHC
No SVHC (16-Jul-2019)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.7A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Height
91mm
Input Voltage DC Min
9V
Product Range
DDC15 Series
Alternatives for DDC1524S05
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065