Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECE20US24
Order Code1860861
Product RangeECE20 Series
Technical Datasheet
63 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,077.186 |
5+ | Kč1,044.833 |
10+ | Kč1,012.730 |
50+ | Kč969.593 |
100+ | Kč904.886 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,077.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECE20US24
Order Code1860861
Product RangeECE20 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 124VDC
Output Current - Output 1830mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width27.2mm
Height23mm
Depth52.4mm
Product RangeECE20 Series
Product Overview
- Ultra Compact Size
- Encapsulated
- DIN Rail Versions
- <lt/>0.3W No Load Input Power
- PCB & Chassis Mount Versions
- Class II Construction
- Peak Load Capability
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
830mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Height
23mm
Product Range
ECE20 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Width
27.2mm
Depth
52.4mm
SVHC
No SVHC (16-Jul-2019)
Alternatives for ECE20US24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06