Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECL15UD02-P
Order Code1860891
Product RangeECL15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč924.950 |
5+ | Kč897.362 |
10+ | Kč869.524 |
50+ | Kč832.405 |
100+ | Kč776.978 |
Price for:Each
Minimum: 1
Multiple: 1
Kč924.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL15UD02-P
Order Code1860891
Product RangeECL15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max15W
Output Voltage - Output 115VDC
Output Current - Output 1500mA
Output Voltage - Output 2-15VDC
Output Current - Output 2500mA
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width30.7mm
Height24.4mm
Depth62mm
Product RangeECL15 Series
Product Overview
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
500mA
Output Current - Output 2
500mA
Output Current - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Input Voltage AC Max
264V
Height
24.4mm
Product Range
ECL15 Series
No. of Outputs
2 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
30.7mm
Depth
62mm
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044271