Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECS65US24
Order Code1821423
Product RangeECS65 Series
Technical Datasheet
201 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,104.774 |
5+ | Kč1,071.668 |
10+ | Kč1,038.563 |
50+ | Kč994.422 |
100+ | Kč928.211 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,104.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECS65US24
Order Code1821423
Product RangeECS65 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max65W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)65W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min80V
Output Voltage - Output 3-
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeECS65 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
ECS65 series is an AC-DC power supply. With high efficiency, high power density, low leakage currents and medical 2 X MOPP rating, the ECS65 is ideal for medical, industrial electronics and ITE applications requiring a compact, high power density chassis mount power supply. Safety approvals are IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, IEC60601-1 CB report, CSA 22.2 No. 60601-1, ANSI/AMMI ES60601-1, TUV 60601-1.
- IT and medical safety approvals
- Class I and class II construction
- Industry standard 50.8mm x 101.6mm package
- <lt/>0.5W no load input power
- Low leakage current
- 3 year warranty, internal T3.15A/250V fuse in line and neutral input protection
- Output power is 65W, input frequency is 47-63Hz
- Output voltage is 24V, output current is 2.7A, efficiency is up to 90%
- Input voltage is 80-264VAC derate output power <lt/>90VAC
- Operating temperature is -20˚C to 70˚C, derate linearly from 50˚C at 2.5%/˚C to 50% load at 70˚C
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
65W
Power Rating (Convection Cooling)
65W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.7A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Input Voltage AC Min
80V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ECS65 Series
Alternatives for ECS65US24
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175