Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč363.911 |
5+ | Kč341.840 |
10+ | Kč322.529 |
Price for:Each
Minimum: 1
Multiple: 1
Kč363.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIL2424SH
Order Code4226757
Product RangeIL Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.5mm
Height10.16mm
Depth11.68mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeIL Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IL2424SH is an IL series unregulated, single output DC to DC converter in a SIP4 PCB mount package.
- 24VDC input voltage, 24V output voltage
- 84mA output current, 84% efficiency
- MTBF <gt/>1.2 MHrs, 3 year warranty
- 3000VDC isolation
- Variable switching frequency of 70KHz typical
- Non conductive black plastic (UL94V-0 rated) case material
- Operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
21.6V
Product Range
IL Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
7.5mm
Depth
11.68mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018