Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISB0105S15
Order Code2643272
Product RangeISB01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | Kč299.204 |
Price for:Each
Minimum: 10
Multiple: 10
Kč2,992.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISB0105S15
Order Code2643272
Product RangeISB01 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width17.2mm
DC / DC Converter MountingSurface Mount Device
Height8.7mm
Depth18.9mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeISB01 Series
Product Overview
The ISB01 series is a 1W regulated single and dual output DC to DC converter with a 2:1 input range in a compact SMD package. It has input to output isolation of 1500VDC and features continues short circuit protection with auto recovery. It is approved to IEC60950-1 and UL/cUL60950-1 standards.
- Regulated Single & Dual Outputs
- 2:1 Input Range
- Compact SMD Package
- 1500VDC Isolation
- Operating Temperature -40°C to 95°C
- Remote on/off
- Initial set accuracy of ±1%, line regulation of ±0.2% and load regulation of ±1%
- Switching frequency of 220KHz
- 0.74inch x 0.68inch x 0.34inch (18.9mm x 17.2mm x 8.7mm) dimension and weight is 4.5g
- Operating temperature range from -40°C to 95°C
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
67mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
18.9mm
Input Voltage DC Max
9V
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
17.2mm
Height
8.7mm
Input Voltage DC Min
4.5V
Product Range
ISB01 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045