Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISC0324S3V3
Order Code2643305
Product RangeISC03 Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč564.802 |
5+ | Kč547.998 |
10+ | Kč531.194 |
50+ | Kč508.372 |
100+ | Kč474.514 |
Price for:Each
Minimum: 1
Multiple: 1
Kč564.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISC0324S3V3
Order Code2643305
Product RangeISC03 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width8.25mm
Height18.1mm
Depth24mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeISC03 Series
Product Overview
ISC03 series is a 4:1 input, regulated, DC-DC converter in a SMD16 surface mount package. The ISC03 provides 1.5KVDC isolation between input and output, the output has overload and short circuit protection, remote On/Off is standard. Safety approvals are UL/cUL60950-1, UL/cUL62368-1.
- Compact SMD package
- 3 year warranty
- Dimension is 24 x 18.1 x 8.25mm
- Input voltage is 9-36V
- 3.3V output voltage
- 600mA maximum output current
- 110mA full load input current
- 220μF maximum capacitive load, 75% efficiency
- Overload/overvoltage and short circuit protection
- Operating temperature is -40 to +100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Width
8.25mm
Depth
24mm
Input Voltage DC Max
36V
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Surface Mount Device
Height
18.1mm
Input Voltage DC Min
9V
Product Range
ISC03 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042