Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJCD0405D15
Order Code2065209
Product RangeJCD04 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | Kč467.240 |
Price for:Each
Minimum: 10
Multiple: 10
Kč4,672.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCD0405D15
Order Code2065209
Product RangeJCD04 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max4W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1133mA
Output Voltage - Output 2-15V
Output Current - Output 2133mA
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width20.32mm
Height10.4mm
Depth31.75mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeJCD04 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 2:1 Input Range
- Industry Standard Package
- 1600 VDC Isolation
- DIP Package
- Continuous Short Circuit Protection
- Operating temperature range -40°C to +100°C
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
133mA
Output Current - Output 2
133mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
9V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
4W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Through Hole
Height
10.4mm
Input Voltage DC Min
4.5V
Product Range
JCD04 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018