Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJHM1012S05
Order Code2065335
Product RangeJHM10 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,306.919 |
5+ | Kč1,267.794 |
10+ | Kč1,228.669 |
50+ | Kč1,176.252 |
100+ | Kč1,097.752 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,306.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJHM1012S05
Order Code2065335
Product RangeJHM10 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.32mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeJHM10 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
JHM10 series is regulated DC-DC converter in a DIP24 PCB mount package for medical (2 x MOPP) applications. It is designed for medical applications with 2 x MOPP 4kVAC reinforced isolation and 2µA patient leakage current, it is housed in a DIP24 PCB mount plastic case. Short circuit, overload & over voltage protection are standard. Safety approvals are ANSI/AMMI ES60601-1, CSA-22.2 No.60601-1, IEC60601-1.
- International medical approvals
- EN55011 level a with no external components
- 3 year warranty
- Input voltage is 9-18V
- Output voltage is 5V, operating temperature is -40°C to +80°C
- Output current is 2000mA
- Input current is 1310mA full load (input current measured at lowest input voltage)
- Maximum capacitive load is 2200μF
- Efficiency is 86% typical
- Trip and restart (hiccup mode), auto recovery short circuit protection
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
31.75mm
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
20.32mm
Height
12.7mm
Input Voltage DC Min
9V
Product Range
JHM10 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019822