Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJTL6024D15
Order Code2664262
Product RangeJTL60 Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,336.704 |
5+ | Kč2,266.730 |
10+ | Kč2,196.506 |
50+ | Kč2,102.958 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,336.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTL6024D15
Order Code2664262
Product RangeJTL60 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max60W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 12A
Output Voltage - Output 2-15V
Output Current - Output 22A
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width50.8mm
Height11.5mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeJTL60 Series
Product Overview
JTL60 series is a 60W regulated, highly efficient and cost effective DC-DC converter in a metal case compact PCB mount package with a power density of 66W/in³. It features include soft start, over temperature protection, over voltage and over current protection. It is tightly regulated and provides 1.6KVDC isolation between input and output. Safety approvals are UL62368-1 and CAN/CSA C22.2 No. 62368-1-14.
- Remote on/off is standard, continuous hiccup mode, with auto recovery short circuit protection
- Output trim ±10%
- 3 year warranty
- Input voltage is 9-36V
- Output voltage is ±15V
- Output current is ±2A, dimension is 50.8 x 25.4 x 11.5mm
- Input current is 2730mA full load (input currents measured at nominal input voltage)
- OVP setting is ±20V, ±2400μF maximum capacitive load per output
- Efficiency is 91%
- Operating temperature is -40 to 85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
2A
Output Current - Output 2
2A
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Width
50.8mm
Depth
25.4mm
Input Voltage DC Max
36V
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Through Hole
Height
11.5mm
Input Voltage DC Min
9V
Product Range
JTL60 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718