Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoMCE03US03
Order Code4246029
Product RangeMCE03 Series
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč265.597 |
5+ | Kč257.572 |
10+ | Kč249.546 |
50+ | Kč239.012 |
100+ | Kč222.961 |
250+ | Kč218.447 |
Price for:Each
Minimum: 1
Multiple: 1
Kč265.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoMCE03US03
Order Code4246029
Product RangeMCE03 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 13.3VDC
Output Current - Output 1910mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Width19.1mm
Height19.1mm
Depth40.6mm
Product RangeMCE03 Series
Product Overview
MCE03US03 is a MCE03 series PCB mount single output AC-DC medical power supply. With world-wide medical safety approvals, class B compliance for conducted and radiated emissions, high efficiency, high reliability, 4KVAC isolation, the MCE series benefits system designers with easy integration into a wide range of BF-rated medical applications including imaging, patient treatment, surgical equipment and home healthcare applications.
- Input voltage range from 80 to 264VAC
- Single output voltage of 3.3VDC
- Output current is 910mA and 3W output power
- High efficiency of 75%
- 4KVAC input to output isolation
- Class B conducted and radiated emissions
- IEC 60601-1 medical safety agency approvals, 2 x MOPP and IEC class II insulation rating
- Overvoltage, overload and short circuit protection
- Operating temperature range from -25°C to +70°C
- Encapsulated power supply and dimension is 40.6 x 19.1 x 19.1mm
Technical Specifications
Power Supply Applications
Medical
Output Power Max
3W
Output Current - Output 1
910mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Height
19.1mm
Product Range
MCE03 Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
19.1mm
Depth
40.6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03