Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
33+ | Kč109.600 |
Price for:Each
Minimum: 33
Multiple: 33
Kč3,616.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPBT01F05D3V3
Order Code4704481
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
PBT01F05D3V3 is a PBT01F series, 1W DC-DC converter. This is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. The high-efficiency and compact design allows easy integration into industrial, instrumentation and technology applications. Suitable for robotics process control applications.
- Input voltage range from 4.5 to 5.5V DC (5V DC nominal)
- Dual output voltage is ±3.3V and output current is ±152mA
- Maximum capacitive load is ±150µF
- Efficiency is 74% typ value at nominal input voltage and full load
- UL62368-1 & IEC62368-1 safety approvals and continuous short circuit protection
- 20kHz switching frequency
- Black plastic, flame-retardant UL94V-0 case, phosphor bronze pin and epoxy UL94V-0 rated potting
- Operating temperature range from -40°C to +105°C and 3 years warranty
- Compact SMD10 design with dimension: 15.24 x 10.7 x 7.0mm (0.6" x 0.42" x 0.28")
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012