Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,958.446 |
5+ | Kč6,819.252 |
10+ | Kč6,680.058 |
50+ | Kč6,540.864 |
100+ | Kč6,401.670 |
Product Information
Product Overview
QSB40048S28 is a QSB400 series 4:1 full brick baseplate cooled 400W DC to DC converters for ITE and industrial electronics applications The QSB400 series offers a compact 400W DC-DC converter solution in an industry standard full brick package, with integral baseplate for conduction cooling. This is highly efficient, reliable and compact, high power density, single output baseplate cooled DC/DC converters packaged in an industry standard full brick format. Standard features are output voltage trim, remote sense, remote on/off, a wide operating temperature range and includes protection for overcurrent, overtemperature and overvoltage. The QSB400 is highly suited to telecommunications, distributed power architectures, battery operated equipment, industrial electronics, mobile equipment and many other applications.
- Regulated single output
- 18V to 75V input voltage range, 28V output voltage
- 14.3A output current, 90% efficiency
- Baseplate cooled full brick package, output trim ±10%, remote on/off
- 3 year warranty, -40°C to +100°C operating temperature
- 1.5KVDC isolation, remote sense
- Dimension is 116.8mm x 61mm x 12.7mm
- Overvoltage protection, overload protection and short circuit protection
- Certified by EN62368-1 and cUL60950-1
Technical Specifications
ITE
4:1
1 Output
14.3A
-
1.5kV
Fixed, Adjustable
12.7mm
18V
QSB400 Series
Full Brick
400W
28V
-
Regulated
48V
61mm
116.8mm
75V
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate