Print Page
266 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč103.580 |
5+ | Kč100.822 |
10+ | Kč97.310 |
50+ | Kč93.298 |
100+ | Kč87.028 |
Price for:Each
Minimum: 1
Multiple: 1
Kč103.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoTR10S3V3
Order Code2708278
Product RangeTR Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Product RangeTR Series
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max28V
Product Overview
TR10 series is a SIP3 switching regulator. This convenient, cost-effective solution features short circuit protection and an industrial operating temperature range.
- Non isolated
- Class B conducted and radiated emissions
- MTBF <gt/>3.8MHrs, 3 year warranty
- Dimension is 11.68 x 7.5 x 10.16mm
- Input voltage is 7-28V
- Output voltage is 3.3V, output current is 1000mA
- Maximum input current is 145mA full load
- Maximum capacitive load is 220μF
- Efficiency with full load is 82% maximum
- Operating temperature is -40 +85°C (derate from 100% load at +60°C to 40% at +85°C)
Technical Specifications
Power Supply Applications
-
Output Power Max
3.3W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
7V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
TR Series
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408