Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,063.081 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,063.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXSENS
Manufacturer Part NoCA-MP2-MTI
Order Code2912974
Technical Datasheet
Accessory TypeShielded Multi-Plug Cable
For Use WithMTi 10-series, MTi 100-series, MTi-G-710 GNSS/INS. 2.9m
Product Range-
SVHCTo Be Advised
Product Overview
CA-MP2-MTI is a shielded multi-plug cable for MTi 10-series, MTi 100-series, MTi-G-710 GNSS/INS.
- Terminated with 9-pins Molex header
- 2.9m length
Technical Specifications
Accessory Type
Shielded Multi-Plug Cable
Product Range
-
For Use With
MTi 10-series, MTi 100-series, MTi-G-710 GNSS/INS. 2.9m
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003