Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,405.771 |
Product Information
Product Overview
MTI-8-0I-DK is a development kit for MTi-8-0I. It is a cm-level GNSS/INS as a 12.1 x 12.1mm module with an interface to an external GNSS receiver. The Xsens optimized strap down algorithm (Attitude Engine™) performs high-speed dead-reckoning calculations at 1KHz allowing accurate capture of high frequency motions. Xsens’ industry-leading sensor fusion algorithm provides high accuracy and sensor auto-calibration in a cost-effective module for a wide range of (embedded) applications. It relieves users from the design, integration and maintenance of gyroscopes, accelerometers and other sensors. The MTi-8 is supported by the MT software suite which includes MT Manager (GUI for Windows/Linux), SDK, example codes and drivers for many platforms including ROS.
- 0.5deg RMS roll, pitch, 1deg RMS yaw/heading, 0.05m/s RMS velocity (sensor fusion performance)
- 2000deg/s standard full range, 6deg/h in-run bias stability, 230Hz -3dB bandwidth (gyroscope)
- 16g standard full range, 40µg in-run bias stability, 230Hz -3dB bandwidth (accelerometer)
- 0.5mG total RMS noise, +/- 8G standard full range, 0.25mG resolution (magnetometer)
- UART GNSS receiver interface, high precision GNSS precision, external RTCM i/p port(GNSS receiver)
- SPI barometer interface
- IP00 IP-rating, -40 to 85°C operating temperature, output frequency up to 1KHz
- Connector:SMD, footprint compatible with JEDEC PLCC-28
- Input voltage range from 2.8 to 3.6V, power consumption (typ) of <lt/>150mW at 3V
- UART/SPI/I²C interfaces, Xbus/NMEAin protocols. built-in-self test (Gyr, Acc, Mag, Baro, GNSS)
Technical Specifications
Development Kit
Accelerometer / Gyroscope / Magnetometer - Three-Axis
To Be Advised
MTi-8
Development Kit MTi-8 GNSS/INS
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate