Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSJD12A09L01
Order Code3052422
Product RangeSJD12A Series
Technical Datasheet
284 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.151 |
10+ | Kč5.016 |
100+ | Kč3.135 |
500+ | Kč2.322 |
1000+ | Kč2.059 |
5000+ | Kč1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč40.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSJD12A09L01
Order Code3052422
Product RangeSJD12A Series
Technical Datasheet
Clamping Voltage Vc Max15.4V
Diode Case StyleSOD-123S
No. of Pins2Pins
Operating Voltage9V
Power Dissipation Pd1kW
Product RangeSJD12A Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15.4V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
9V
Product Range
SJD12A Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability