Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMD1812B020TF-J
Order Code4072046
Product RangeSMD1812 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3.837 |
50+ | Kč2.834 |
100+ | Kč2.633 |
250+ | Kč2.368 |
500+ | Kč2.177 |
1500+ | Kč1.853 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1812B020TF-J
Order Code4072046
Product RangeSMD1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Voltage Rating60VDC
Holding Current200mA
Trip Current400mA
Time to Trip2s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSMD1812 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Holding Current
200mA
Time to Trip
2s
Operating Temperature Min
-40°C
Product Range
SMD1812 Series
SVHC
No SVHC (15-Jan-2019)
Voltage Rating
60VDC
Trip Current
400mA
Current Rating Max
40A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
Product traceability