Print Page
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč689.700 |
5+ | Kč675.906 |
10+ | Kč662.112 |
20+ | Kč648.318 |
50+ | Kč634.524 |
Price for:Each
Minimum: 1
Multiple: 1
Kč689.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP1.2-12
Order Code147472
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity1.2Ah
Battery Size Code-
External Height54.5mm
Battery TerminalsQuick Connect
External Width48mm
Pack Quantity1
Battery Type / SizeLead-Acid
External Depth97mm
Weight580g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
SVHCLead (17-Jan-2023)
Product Overview
The NP1.2-12 from Yuasa is a valve regulated lead acid battery with quick connect (FASTON (Quickfit / release) ) terminals.
- UL.94:HB recognized ABS case material
- Nominal battery voltage is 12V
- 1.2Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 97mm x 48mm x 54.5mm (L x W x H with terminal)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 0.58Kg
- 5 years life at 20°C
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
12V
Battery Capacity
1.2Ah
External Height
54.5mm
External Width
48mm
Battery Type / Size
Lead-Acid
Weight
580g
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
97mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (17-Jan-2023)
Alternatives for NP1.2-12
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64
UN Hazard Code:2800