Print Page
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč526.178 |
5+ | Kč509.876 |
10+ | Kč494.327 |
20+ | Kč479.780 |
50+ | Kč470.250 |
Price for:Each
Minimum: 1
Multiple: 1
Kč526.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP1.2-6
Order Code143564
Product RangeNP Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity1.2Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height54.5mm
Pack Quantity1
External Width25mm
Battery Type / SizeLead-Acid
External Depth97mm
Weight310g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
SVHCLead (17-Jan-2023)
Product Overview
A Yuasa 6V maintenance-free, rechargeable, sealed lead acid battery. The construction and sealing technique ensures no electrolyte leakage from the case or terminals.
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
6V
Battery Capacity
1.2Ah
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
Lead-Acid
Weight
310g
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
54.5mm
External Width
25mm
External Depth
97mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (17-Jan-2023)
Alternatives for NP1.2-6
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
UN Hazard Code:2800