Print Page
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč470.752 |
5+ | Kč456.205 |
10+ | Kč442.411 |
20+ | Kč429.370 |
50+ | Kč420.842 |
Price for:Each
Minimum: 1
Multiple: 1
Kč470.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP1-6
Order Code146534
Product RangeNP Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity1Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height54.5mm
Pack Quantity1
External Width42.5mm
Battery Type / SizeLead-Acid
External Depth51mm
Weight250g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
Product Overview
The NP1-6 is a NP-series 6V/1Ah valve-regulated Rechargeable Battery, lead-acid technology with single cell. Can be installed and operated in any orientation except permanently inverted, each cell is fitted with a low pressure release valve to allow gasses to escape and then reseal.
- 0.25A Cyclic (or boost) charge current limit
- 75mΩ Impedance
- -20 to 60°C Storage temperature range
Applications
Industrial
Warnings
Do not place inside a sealed container.
Technical Specifications
Battery Voltage
6V
Battery Capacity
1Ah
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
Lead-Acid
Weight
250g
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
54.5mm
External Width
42.5mm
External Depth
51mm
Battery IEC Code
-
Battery Compliance
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
UN Hazard Code:2800