Print Page
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,024.769 |
5+ | Kč1,011.476 |
10+ | Kč997.933 |
20+ | Kč948.024 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,024.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP12-6
Order Code174774
Product RangeNP Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity12Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height97.5mm
Pack Quantity1
External Width50mm
External Depth151mm
Battery Type / SizeLead-Acid
Weight2.05kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
Product Overview
The NP12-6 from Yuasa is a valve regulated lead acid battery with quick connect (FASTON (Quickfit / release) ) terminals.
- UL.94:HB recognized ABS case material
- Nominal battery voltage is 6V
- 12Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 151mm x 50mm x 97.5mm (L x W x H with terminal)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 2.05Kg
- 5 years life at 20°C
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
6V
Battery Capacity
12Ah
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
151mm
Weight
2.05kg
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
97.5mm
External Width
50mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
Alternatives for NP12-6
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.05
UN Hazard Code:2800