Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerYUASA
Manufacturer Part NoNP18.0-12.
Order Code174816
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity18Ah
Battery Size Code-
External Height167mm
Battery TerminalsBolt
Pack Quantity1
External Width76mm
External Depth180mm
Battery Type / SizeLead-Acid
Weight6.2kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
Alternatives for NP18.0-12.
1 Product Found
Product Overview
The NP18.0-12 from Yuasa is a valve regulated lead acid battery with bolt terminals. This battery provides fast recovery from discharge, electrolyte suspension system, gas recombination, superior energy density, lead calcium grids for extended life and low maintenance.
- UL.94:HB recognized ABS case material
- Nominal battery voltage is 12V
- 17.2Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 180mm x 76mm x 167mm (D x W x H)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 6.2Kg
- Can be used in any orientation
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
12V
Battery Capacity
18Ah
External Height
167mm
Pack Quantity
1
External Depth
180mm
Weight
6.2kg
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Bolt
External Width
76mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.975
UN Hazard Code:2800