Print Page
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč560.287 |
5+ | Kč549.001 |
10+ | Kč537.966 |
20+ | Kč526.680 |
50+ | Kč515.394 |
Price for:Each
Minimum: 1
Multiple: 1
Kč560.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP2.1-12
Order Code279389
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity2.1Ah
Battery Size Code-
External Height64mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width34mm
Battery Type / SizeLead-Acid
External Depth178mm
Weight820g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
SVHCLead (17-Jan-2023)
Product Overview
The NP2.1-12 from Yuasa is a valve regulated lead acid battery with quick connect terminals.
- UL.94:HB recognized ABS case material
- Nominal battery voltage is 12V
- 2.1Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 178mm x 34mm x 64mm (D x W x H)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 820g
- 5 years life at 20°C
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
12V
Battery Capacity
2.1Ah
External Height
64mm
Pack Quantity
1
Battery Type / Size
Lead-Acid
Weight
820g
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
34mm
External Depth
178mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
UN Hazard Code:2800