Print Page
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč636.530 |
5+ | Kč623.740 |
10+ | Kč610.949 |
20+ | Kč598.409 |
50+ | Kč585.618 |
Price for:Each
Minimum: 1
Multiple: 1
Kč636.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP2.3-12.
Order Code174786
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity2.3Ah
Battery Size Code-
External Height64mm
Battery TerminalsQuick Connect
External Width34mm
Pack Quantity1
External Depth178mm
Battery Type / Size-
Weight950g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for NP2.3-12.
3 Products Found
Product Overview
The NP2.3-12 from Yuasa is a valve regulated lead acid battery with quick connect terminals. This battery provides fast recovery from discharge, electrolyte suspension system, gas recombination, superior energy density, lead calcium grids for extended life and low maintenance.
- Nominal battery voltage is 12V
- 2.3Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 178mm x 34mm x 64mm (L x W x H)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 950g
- Can be used in any orientation
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
12V
Battery Capacity
2.3Ah
External Height
64mm
External Width
34mm
External Depth
178mm
Weight
950g
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
UN Hazard Code:2800