Print Page
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč814.598 |
5+ | Kč789.017 |
10+ | Kč765.191 |
20+ | Kč742.619 |
50+ | Kč727.822 |
Price for:Each
Minimum: 1
Multiple: 1
Kč814.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP2.8-6
Order Code279377
Product RangeNP Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity2.8Ah
Battery Size Code-
External Height64mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width34mm
External Depth134mm
Battery Type / SizeLead-Acid
Weight570g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
SVHCLead (17-Jan-2023)
Product Overview
6V Maintenance-free, rechargeable VRLA battery can be installed and operated in any orientation except permanently inverted. The construction and sealing technique ensures no electrolyte leakage from the case or terminals.
- Maintenance free VRLA battery
- Lead calcium grids for superior life
- Absorbed glass mat construction with no free acid
- Gas recombination
- Good recovery from deep discharge
- Valve regulated
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
6V
Battery Capacity
2.8Ah
External Height
64mm
Pack Quantity
1
External Depth
134mm
Weight
570g
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
34mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:2800