Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč907.645 |
5+ | Kč879.305 |
10+ | Kč852.720 |
20+ | Kč827.640 |
50+ | Kč811.087 |
Price for:Each
Minimum: 1
Multiple: 1
Kč907.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP7-6
Order Code152245
Product RangeNP Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity7Ah
Battery Size Code-
External Height97.5mm
Battery TerminalsQuick Connect
External Width34mm
Pack Quantity1
External Depth151mm
Battery Type / SizeLead-Acid
Weight1.28kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
SVHCLead (17-Jan-2023)
Product Overview
The NP7-6 from Yuasa is a valve regulated lead acid battery with quick connect terminals.
- Nominal battery voltage is 6V
- Standard dimension of 151mm x 34mm x 97.5mm (D x W x H)
- Battery weight of 1.28Kg
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
6V
Battery Capacity
7Ah
External Height
97.5mm
External Width
34mm
External Depth
151mm
Weight
1.28kg
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28
UN Hazard Code:2800