Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoNPC38-12
Order Code249695
Product RangeNPC Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,705.510 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,705.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNPC38-12
Order Code249695
Product RangeNPC Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity38Ah
Battery Size Code-
Battery TerminalsBolt
External Height170mm
External Width165mm
Pack Quantity1
External Depth197mm
Battery Type / SizeLead-Acid
Weight14kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNPC Series
Product Overview
The NPC38-12 is a valve regulated lead acid cyclic VRLA Rechargeable Battery with bolt terminals. It has M5 female threaded terminal and each cell is fitted with a low pressure release valve to allow gasses to escape and then reseal.
- UL94-HB Flammability rating
- Heavy duty lead Calcium Grids for superior cyclic life
- Double cycle life versus standard VRLA battery
- Absorbed Glass Mat construction with no free acid
- Gas recombination
- Excellent recovery from deep discharge
Applications
Industrial
Warnings
VRLA Batteries release hydrogen gas which can form explosive mixtures in air. Do not place inside a sealed container. Batteries must not be suspended by their handles.
Technical Specifications
Battery Voltage
12V
Battery Capacity
38Ah
Battery Terminals
Bolt
External Width
165mm
External Depth
197mm
Weight
14kg
Battery NEDA Code
-
Product Range
NPC Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
170mm
Pack Quantity
1
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.2
UN Hazard Code:2800