Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoYPC2A12
Order Code2082844
Product RangeYu-Power Series
Also Known AsGTIN UPC EAN: 5050694020087
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerYUASA
Manufacturer Part NoYPC2A12
Order Code2082844
Product RangeYu-Power Series
Also Known AsGTIN UPC EAN: 5050694020087
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLead Acid
Supply Voltage12V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeYu-Power Series
Plug TypeUK Type G
Product Overview
Multi stage and proportional timed charging system suitable for VRLA, car and motorcycle batteries.
- Soft start technology for extra battery protection
- High frequency switch mode design
- Auto de-sulphation feature prolongs battery life
- Multi level charging protection
- LED Charging status indicators
- Input: 220-260VAC (50Hz)
- Output Current: 2A
- For Battery Capacity 6 to 20Ah
- Dimensions (HxWxD): 42x140x65mm
- Weight: 0.45kg
Contents
Contents: Charger and trailer connector/clips
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
12V
Battery IEC Code
-
Product Range
Yu-Power Series
SVHC
No SVHC (17-Jan-2023)
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45