Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerZMD
Manufacturer Part NoZMD31050DCG1-T
Order Code1286366
Technical Datasheet
Supply Voltage Max6.5V
IC Package TypeSSOP
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Supply Voltage Max
6.5V
No. of Pins
16Pins
Operating Temperature Max
70°C
IC Package Type
SSOP
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035