Product Information
Product Overview
The ZLED7330KIT-D1 is a demo kit for ZLED7330 high current 40V LED driver with switch dimming. The ZLED7330 is designed for applications requiring high brightness and high current. It can efficiently drive a single LED or multiple series connected LEDs from a voltage input higher than the LED forward voltage. The ZLED7330 provides a switch dimming function. It detects external switch action to adjust output current, allowing dimming functionality to be achieved without changing the original lighting system circuitry. The switch dimming is implemented in either two level mode or three level mode. The output current of every level and the total number of levels are customer selected by setting the corresponding input conditions of DIM1 and DIM2 pin. The ZLED7330 can also minimize bill of material costs because very few external components are required for most applications. Only a resistor, a diode, an inductor and three capacitors are needed for a typical basic application.
- Switch dimming with multiple levels
- Three modes for output level settings
- Up to 1.2A output current
- Internal 40V power switch
- Wide DC input voltage range 8.5Vdc to 40Vdc
- Output current accuracy of 5% (typical)
- LED open circuit protection
- Thermal shutdown protection
- High efficiency up to 98%
- Adds switch dimming function to existing installation
Applications
LED Lighting, Industrial, Consumer Electronics
Contents
ZLED7330-D1 demo board, One ZLED-PCB8, Five ZLED7330 ICs.
Technical Specifications
-
1A
8.5V
-
1 ZLED-PCB8 and 5 ZLED7330 Ics
1Outputs
12V
40V
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate