Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerZMDI
Manufacturer Part NoZSSC3122AA2
Order Code2094175
Technical Datasheet
Signal Conditioner TypeCapacitive Sensor Signal Conditioner
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Qualification-
Product Range-
Bandwidth-
Amplifier Case StyleTSSOP
Technical Specifications
Signal Conditioner Type
Capacitive Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Case Style
TSSOP
Supply Voltage Min
1.8V
IC Case / Package
TSSOP
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Bandwidth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001