Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68,719.200 |
Product Information
Product Overview
Cleaning Station is a professional post-processing device designed to remove uncured resin from the surfaces of printed parts. The device uses an impeller-based system to clean 3D prints, which reduces the risk of damaging details. The Cleaning Station supports most popular resin 3D printing technologies – UV LCD, DLP, and SLA. It is a post-processing device made to remove excessive, uncured resin from models' surfaces. It is a standalone device that can be used to support all types of resin 3D printers available on the market. It’s dedicated to post-process even most professional and demanding resins (quality approved by BASF Forward AM and Henkel/Loctite).
- 300 x 210 x 270mm workspace
- Tank capacity 18l
- Excessive cleaning fluid level sensor
- Flow meter preventing operation without the cleaning fluid in the system
- Supports most popular resin 3D printing technologies: UV LCD, DLP, and SLA
- Impeller-based cleaning system, filtering system
- Compatible with Inkspire 2, ready to use right away, worldwide warranty
- Device dimension is 460 x 460 x 490mm
- 100 - 240VAC, 4A, 50/60Hz AC input, 48W maximum power consumption
- Polypropylene cartridge (1micron) and stainless mesh cartridge with UV lighting (150microns) filter
Contents
Zortrax cleaning station, Metal basket for 3D prints cleaning, Holder for attaching the Inkspire 2 platform, Starter kit.
Technical Specifications
Cleaning Station
-
Zortrax Inkspire 2 3D Printers
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate