Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč78,575.640 |
Price for:Each
Minimum: 1
Multiple: 1
Kč78,575.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZORTRAX
Manufacturer Part NoCURING STATION
Order Code4204660
Technical Datasheet
Accessory TypeCuring Station
For Use WithZortrax Inkspire 2 3D Printers
Product Range-
SVHCTo Be Advised
Product Overview
Curing Station is a professional post-processing device which provides UV light exposure required to achieve desired mechanical properties of models 3D printed with photopolymer resins. It has been designed to provide necessary UV curing for models 3D printed on a resin 3D printer. UV exposure time is set individually for each supported resin but usually does not exceed a few minutes. It’s dedicated to post-process even the most professional and demanding resins (quality approved by BASF Forward AM and Henkel/Loctite).
- Supports most popular resin 3D printing technologies: UV LCD, DLP, and SLA
- Curing process is fully automated, soft close door with glass and a layer of UV filter
- 300 x 200 x 300mm workspace volume, UV light - 405nm wavelength
- Metal chamber with a mirrored surface supporting even light distribution around 3D prints
- Touch control panel; single colour display; on/off button, door opening sensor
- UV filter embedded into the front door
- Device dimension (W x D x H) is 464 x 470 x 501mm
- 100 - 240VAC max 2A - 120V AC input, 240W maximum power consumption
- Metal with a mirrored surface supporting even light distribution around 3D prints chamber
Contents
Zortrax curing station, Starter kit.
Technical Specifications
Accessory Type
Curing Station
Product Range
-
For Use With
Zortrax Inkspire 2 3D Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:84779080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):40