Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZYMBIT
Manufacturer Part NoDK-3007002
Order Code4293157
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,062.643 |
| 5+ | Kč9,648.960 |
| 10+ | Kč9,268.109 |
| 25+ | Kč9,082.790 |
| 50+ | Kč8,897.472 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,062.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZYMBIT
Manufacturer Part NoDK-3007002
Order Code4293157
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core Number-
Kit ContentsZymbit Secure Compute Mod SCM4 Pro, Motherboard, 12VDC Pwr Supply, Battery, Cable, Optional POE Mod
Product Range-
SVHCTo Be Advised
Product Overview
DK-3007002 is a development kit for secure compute module. The hardened Linux compute module for zero-trust environments.
- SCM Pro-ARM Cortex-A72, 8GB RAM, 32GB eMMC, Wi-Fi, Bluetooth 5.0
- Power supply voltage of +12VDC
- 40 pin GPIO header and extender
- Perimeter jumper wires
- USB stick with SSH key
- QR code to retrieve SSH password, register device, get to documentation
- Dimension is 57.2 x 42.5x 9.5mm
Contents
Secure compute module SCM4 Pro, Motherboard, Perimeter detect cable, External battery, 12VDC power supply (US, EU, UK, AU), Optional POE module.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-A72
Kit Contents
Zymbit Secure Compute Mod SCM4 Pro, Motherboard, 12VDC Pwr Supply, Battery, Cable, Optional POE Mod
SVHC
To Be Advised
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449963