Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296010R0074
Order Code3464848
Also Known AsS20M20B
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč213.932 |
10+ | Kč212.929 |
25+ | Kč212.177 |
100+ | Kč211.174 |
250+ | Kč210.421 |
500+ | Kč209.418 |
Price for:Each
Minimum: 1
Multiple: 1
Kč213.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296010R0074
Order Code3464848
Also Known AsS20M20B
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialBrass
Conduit ColourMetallic
External Length-
IP / NEMA RatingIP40
Product Range-
Product Overview
- High mechanical strength
- Straight fitting, swivel external thread
- Suitable for insertion into threaded entries and knockouts
- Ideal for use in industrial and commercial applications
- Approved to BS EN 50086, CE
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
-
Product Range
-
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.608