Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - JOKAB
Manufacturer Part No2TLA022303R0300
Order Code2629977
Product RangeOrion1 Series
Also Known AsORION1-4-30-060-E
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč51,338.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč51,338.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA022303R0300
Order Code2629977
Product RangeOrion1 Series
Also Known AsORION1-4-30-060-E
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, SIL CL3
No. of Beams-
Protection Height600mm
Sensing Range Max20m
IP RatingIP65
Approvals / StandardsUL
Beam Spacing30mm
Control Output TypePNP
Supply Voltage Max24VDC
Product RangeOrion1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, SIL CL3
Protection Height
600mm
IP Rating
IP65
Beam Spacing
30mm
Supply Voltage Max
24VDC
SVHC
No SVHC (17-Dec-2015)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
20m
Approvals / Standards
UL
Control Output Type
PNP
Product Range
Orion1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3