Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C1G16D4-062BCN
Order Code4260993
Technical Datasheet
1,127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč592.390 |
10+ | Kč518.153 |
25+ | Kč429.370 |
50+ | Kč384.978 |
100+ | Kč355.384 |
Price for:Each
Minimum: 1
Multiple: 1
Kč592.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C1G16D4-062BCN
Order Code4260993
Technical Datasheet
DRAM TypeDDR4
Memory Density16Gbit
Memory Configuration1G x 16bit
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AS4C1G16D4-062BCN DDR4 SDRAM is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- On-die, internal, adjustable VREFDQ generation, VDD = VDDQ = 1.2V ±60mV
- 1.2V pseudo open-drain I/O, 8 internal banks (x16): 2 groups of 4 banks each
- 8n-bit prefetch architecture, programmable data strobe preambles
- Data strobe preamble training, command/address latency (CAL), command/address (CA) parity
- Multipurpose register READ and WRITE capability, write levelling, self refresh mode
- Low-power auto self-refresh (LPASR), temperature-controlled refresh (TCR)
- Fine granularity refresh, self refresh abort, maximum power saving, output driver calibration
- Nominal, park, and dynamic on-die termination (ODT), data bus inversion (DBI) for data bus
- Databus write cyclic redundancy check (CRC), Per-DRAM addressability, JEDEC JESD-79-4 compliant
- 96-ball FBGA package, commercial temperature range from 0°C to 95°C
Technical Specifications
DRAM Type
DDR4
Memory Configuration
1G x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
0°C
Product Range
-
Memory Density
16Gbit
Clock Frequency Max
1.6GHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001